Parametric Equivalent
Parametric Equivalent

TNPW06031K01BETA | |
|---|---|
DigiKey Part Number | TNPW06031K01BETA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW06031K01BETA |
Description | RES 1.01K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.01 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06031K01BETA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW06031K01BYCN | Vishay Dale | 0 | TNPW06031K01BYCN-ND | 14,01491 Kč | Parametric Equivalent |
| TNPW06031K01BYTA | Vishay Dale | 0 | TNPW06031K01BYTA-ND | 11,75619 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,87810 Kč | 29 390,50 Kč |
| Unit Price without VAT: | 5,87810 Kč |
|---|---|
| Unit Price with VAT: | 7,11250 Kč |


