Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct

TNPW0603115RBEEA | |
|---|---|
DigiKey Part Number | TNPW0603115RBEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW0603115RBEEA |
Description | RES 115 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 115 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603115RBEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603115RAZEN00 | Vishay Dale | 0 | TNPU0603115RAZEN00-ND | 24,09206 Kč | Upgrade |
| TNPU0603115RBZEN00 | Vishay Dale | 0 | TNPU0603115RBZEN00-ND | 18,64391 Kč | Upgrade |
| TNPW0603115RBEEN | Vishay Dale | 0 | TNPW0603115RBEEN-ND | 6,25908 Kč | Parametric Equivalent |
| TNPW0603115RBXEA | Vishay Dale | 0 | TNPW0603115RBXEA-ND | 5,83610 Kč | Parametric Equivalent |
| ERA-3AEB1150V | Panasonic Industry | 11 898 | 10-ERA-3AEB1150VCT-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,28147 Kč | 11 407,35 Kč |
| Unit Price without VAT: | 2,28147 Kč |
|---|---|
| Unit Price with VAT: | 2,76058 Kč |






