
TNPW060310R0FHTA | |
|---|---|
DigiKey Part Number | 541-TNPW060310R0FHTATR-ND - Tape & Reel (TR) 541-TNPW060310R0FHTACT-ND - Cut Tape (CT) 541-TNPW060310R0FHTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310R0FHTA |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310R0FHTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,00640 Kč | 100,16 Kč |
| 50 | 3,78380 Kč | 189,19 Kč |
| 100 | 3,57600 Kč | 357,60 Kč |
| 250 | 3,32272 Kč | 830,68 Kč |
| 500 | 3,15012 Kč | 1 575,06 Kč |
| 1 000 | 2,99368 Kč | 2 993,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,69392 Kč | 13 469,60 Kč |
| 10 000 | 2,58620 Kč | 25 862,00 Kč |
| 15 000 | 2,52918 Kč | 37 937,70 Kč |
| 25 000 | 2,46322 Kč | 61 580,50 Kč |
| 35 000 | 2,42316 Kč | 84 810,60 Kč |
| 50 000 | 2,38346 Kč | 119 173,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

