10 Ohms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060310R0FEEA

DigiKey Part Number
541-TNPW060310R0FEEATR-ND - Tape & Reel (TR)
541-TNPW060310R0FEEACT-ND - Cut Tape (CT)
541-TNPW060310R0FEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060310R0FEEA
Description
RES 10 OHM 1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060310R0FEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
102,39400 Kč23,94 Kč
252,22560 Kč55,64 Kč
502,10400 Kč105,20 Kč
1001,98640 Kč198,64 Kč
2501,84364 Kč460,91 Kč
5001,74536 Kč872,68 Kč
1 0001,65590 Kč1 655,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,48036 Kč7 401,80 Kč
10 0001,41793 Kč14 179,30 Kč
15 0001,38476 Kč20 771,40 Kč
25 0001,34633 Kč33 658,25 Kč
35 0001,32293 Kč46 302,55 Kč
50 0001,29972 Kč64 986,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč