
TNPW060310R0FEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060310R0FEEATR-ND - Tape & Reel (TR) 541-TNPW060310R0FEEACT-ND - Cut Tape (CT) 541-TNPW060310R0FEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310R0FEEA |
Description | RES 10 OHM 1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310R0FEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,22560 Kč | 55,64 Kč |
| 50 | 2,10400 Kč | 105,20 Kč |
| 100 | 1,98640 Kč | 198,64 Kč |
| 250 | 1,84364 Kč | 460,91 Kč |
| 500 | 1,74536 Kč | 872,68 Kč |
| 1 000 | 1,65590 Kč | 1 655,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,48036 Kč | 7 401,80 Kč |
| 10 000 | 1,41793 Kč | 14 179,30 Kč |
| 15 000 | 1,38476 Kč | 20 771,40 Kč |
| 25 000 | 1,34633 Kč | 33 658,25 Kč |
| 35 000 | 1,32293 Kč | 46 302,55 Kč |
| 50 000 | 1,29972 Kč | 64 986,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

