
TNPW060310R0BEEA | |
|---|---|
DigiKey Part Number | TNP10.0AATR-ND - Tape & Reel (TR) TNP10.0AACT-ND - Cut Tape (CT) TNP10.0AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310R0BEEA |
Description | RES 10 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310R0BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 25 | 5,74520 Kč | 143,63 Kč |
| 50 | 5,43000 Kč | 271,50 Kč |
| 100 | 5,13190 Kč | 513,19 Kč |
| 250 | 4,77328 Kč | 1 193,32 Kč |
| 500 | 4,52968 Kč | 2 264,84 Kč |
| 1 000 | 4,30921 Kč | 4 309,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,88270 Kč | 19 413,50 Kč |
| 10 000 | 3,73275 Kč | 37 327,50 Kč |
| 15 000 | 3,65350 Kč | 54 802,50 Kč |
| 25 000 | 3,56193 Kč | 89 048,25 Kč |
| 35 000 | 3,50638 Kč | 122 723,30 Kč |
| 50 000 | 3,45139 Kč | 172 569,50 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


