10.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060310K7BETA

DigiKey Part Number
541-TNPW060310K7BETATR-ND - Tape & Reel (TR)
541-TNPW060310K7BETACT-ND - Cut Tape (CT)
541-TNPW060310K7BETADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060310K7BETA
Description
RES 10.7K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060310K7BETA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
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
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060310K7BEEAVishay Dale3 862541-TNPW060310K7BEEACT-ND2,10000 KčDirect
In-Stock: 3 721
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,67500 Kč116,75 Kč
2510,81800 Kč270,45 Kč
5010,22600 Kč511,30 Kč
1009,67590 Kč967,59 Kč
2509,01656 Kč2 254,14 Kč
5008,57138 Kč4 285,69 Kč
1 0008,17158 Kč8 171,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,40394 Kč37 019,70 Kč
10 0007,13586 Kč71 358,60 Kč
15 0006,99457 Kč104 918,55 Kč
25 0006,83174 Kč170 793,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč