TNPW060310K5BHTA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,21188 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 6,94929 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 14,01491 Kč
Datasheet
10.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060310K5BHTA

DigiKey Part Number
TNPW060310K5BHTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPW060310K5BHTA
Description
RES 10.5K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
93 Weeks
Customer Reference
Detailed Description
10.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060310K5BHTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPW060310K5BECNVishay Dale0TNPW060310K5BECN-ND11,21188 KčParametric Equivalent
TNPW060310K5BETAVishay Dale0TNPW060310K5BETA-ND6,94929 KčParametric Equivalent
TNPW060310K5BYCNVishay Dale0TNPW060310K5BYCN-ND14,01491 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,22497 Kč26 124,85 Kč
Manufacturers Standard Package
Unit Price without VAT:5,22497 Kč
Unit Price with VAT:6,32221 Kč