
TNPW060310K4BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW060310K4BEEATR-ND - Tape & Reel (TR) 541-TNPW060310K4BEEACT-ND - Cut Tape (CT) 541-TNPW060310K4BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310K4BEEA |
Description | RES 10.4K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.4 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K4BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,69680 Kč | 42,42 Kč |
| 50 | 1,60420 Kč | 80,21 Kč |
| 100 | 1,51610 Kč | 151,61 Kč |
| 250 | 1,40688 Kč | 351,72 Kč |
| 500 | 1,33128 Kč | 665,64 Kč |
| 1 000 | 1,26219 Kč | 1 262,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,12616 Kč | 5 630,80 Kč |
| 10 000 | 1,07753 Kč | 10 775,30 Kč |
| 15 000 | 1,05169 Kč | 15 775,35 Kč |
| 25 000 | 1,02169 Kč | 25 542,25 Kč |
| 35 000 | 1,00341 Kč | 35 119,35 Kč |
| 50 000 | 0,98526 Kč | 49 263,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

