
TNPW060310K2BEEN | |
|---|---|
DigiKey Part Number | 541-TNPW060310K2BEENTR-ND - Tape & Reel (TR) 541-TNPW060310K2BEENCT-ND - Cut Tape (CT) 541-TNPW060310K2BEENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310K2BEEN |
Description | RES 10.2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K2BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 25 | 11,48160 Kč | 287,04 Kč |
| 50 | 10,84760 Kč | 542,38 Kč |
| 100 | 10,26380 Kč | 1 026,38 Kč |
| 250 | 9,56668 Kč | 2 391,67 Kč |
| 500 | 9,09634 Kč | 4 548,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,67385 Kč | 8 673,85 Kč |
| 2 000 | 8,29663 Kč | 16 593,26 Kč |
| 3 000 | 8,09599 Kč | 24 287,97 Kč |
| 5 000 | 7,86308 Kč | 39 315,40 Kč |
| 7 000 | 7,72114 Kč | 54 047,98 Kč |
| 10 000 | 7,58015 Kč | 75 801,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

