
TNPW060310K0BXEN | |
|---|---|
DigiKey Part Number | 541-1723-2-ND - Tape & Reel (TR) 541-1723-1-ND - Cut Tape (CT) 541-1723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW060310K0BXEN |
Description | RES 10K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW060310K0BXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 $ | 0,77 $ |
| 10 | 0,63700 $ | 6,37 $ |
| 25 | 0,59120 $ | 14,78 $ |
| 50 | 0,55860 $ | 27,93 $ |
| 100 | 0,52860 $ | 52,86 $ |
| 250 | 0,49288 $ | 123,22 $ |
| 500 | 0,46876 $ | 234,38 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44711 $ | 447,11 $ |
| 2 000 | 0,42780 $ | 855,60 $ |
| 3 000 | 0,41752 $ | 1 252,56 $ |
| 5 000 | 0,40560 $ | 2 028,00 $ |
| 7 000 | 0,39834 $ | 2 788,38 $ |
| 10 000 | 0,39113 $ | 3 911,30 $ |
| Unit Price without VAT: | 0,77000 $ |
|---|---|
| Unit Price with VAT: | 0,93170 $ |

