109 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW0603109KBEEA

DigiKey Part Number
541-TNPW0603109KBEEATR-ND - Tape & Reel (TR)
541-TNPW0603109KBEEACT-ND - Cut Tape (CT)
541-TNPW0603109KBEEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW0603109KBEEA
Description
RES 109K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
109 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW0603109KBEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 820
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,82700 Kč18,27 Kč
251,69680 Kč42,42 Kč
501,60420 Kč80,21 Kč
1001,51610 Kč151,61 Kč
2501,40688 Kč351,72 Kč
5001,33128 Kč665,64 Kč
1 0001,26219 Kč1 262,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,12616 Kč5 630,80 Kč
10 0001,07753 Kč10 775,30 Kč
15 0001,05169 Kč15 775,35 Kč
25 0001,02169 Kč25 542,25 Kč
35 0001,00341 Kč35 119,35 Kč
50 0000,98526 Kč49 263,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč