
TNPW0603100RBETA | |
|---|---|
DigiKey Part Number | 541-3572-2-ND - Tape & Reel (TR) 541-3572-1-ND - Cut Tape (CT) 541-3572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100RBETA |
Description | RES 100 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100RBETA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,67500 Kč | 116,75 Kč |
| 25 | 10,81800 Kč | 270,45 Kč |
| 50 | 10,22600 Kč | 511,30 Kč |
| 100 | 9,67590 Kč | 967,59 Kč |
| 250 | 9,01656 Kč | 2 254,14 Kč |
| 500 | 8,57138 Kč | 4 285,69 Kč |
| 1 000 | 8,17158 Kč | 8 171,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,40394 Kč | 37 019,70 Kč |
| 10 000 | 7,13586 Kč | 71 358,60 Kč |
| 15 000 | 6,99457 Kč | 104 918,55 Kč |
| 25 000 | 6,83174 Kč | 170 793,50 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |

