
TNPW0603100RBEEN | |
|---|---|
DigiKey Part Number | 541-3571-2-ND - Tape & Reel (TR) 541-3571-1-ND - Cut Tape (CT) 541-3571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100RBEEN |
Description | RES 100 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100RBEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 25 | 11,32200 Kč | 283,05 Kč |
| 50 | 10,70060 Kč | 535,03 Kč |
| 100 | 10,12520 Kč | 1 012,52 Kč |
| 250 | 9,43736 Kč | 2 359,34 Kč |
| 500 | 8,97328 Kč | 4 486,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,55585 Kč | 8 555,85 Kč |
| 2 000 | 8,18345 Kč | 16 366,90 Kč |
| 3 000 | 7,98533 Kč | 23 955,99 Kč |
| 5 000 | 7,75528 Kč | 38 776,40 Kč |
| 7 000 | 7,61507 Kč | 53 305,49 Kč |
| 10 000 | 7,47581 Kč | 74 758,10 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

