


TNPW040249K9BETD | |
|---|---|
DigiKey Part Number | 541-3565-2-ND - Tape & Reel (TR) 541-3565-1-ND - Cut Tape (CT) 541-3565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040249K9BETD |
Description | RES 49.9K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040249K9BETD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 9,68440 Kč | 242,11 Kč |
| 50 | 9,15100 Kč | 457,55 Kč |
| 100 | 8,65750 Kč | 865,75 Kč |
| 250 | 8,06492 Kč | 2 016,23 Kč |
| 500 | 7,66428 Kč | 3 832,14 Kč |
| 1 000 | 7,30394 Kč | 7 303,94 Kč |
| 5 000 | 6,61122 Kč | 33 056,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,36903 Kč | 63 690,30 Kč |
| 20 000 | 6,15661 Kč | 123 132,20 Kč |
| 30 000 | 6,04503 Kč | 181 350,90 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

