


TNPW040230K1BEED | |
|---|---|
DigiKey Part Number | TNP30.1KDATR-ND - Tape & Reel (TR) TNP30.1KDACT-ND - Cut Tape (CT) TNP30.1KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040230K1BEED |
Description | RES 30.1K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040230K1BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 3,99900 Kč | 39,99 Kč |
| 25 | 3,70760 Kč | 92,69 Kč |
| 50 | 3,50360 Kč | 175,18 Kč |
| 100 | 3,31200 Kč | 331,20 Kč |
| 250 | 3,07784 Kč | 769,46 Kč |
| 500 | 2,91828 Kč | 1 459,14 Kč |
| 1 000 | 2,77393 Kč | 2 773,93 Kč |
| 5 000 | 2,54959 Kč | 12 747,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,50572 Kč | 25 057,20 Kč |
| 20 000 | 2,46802 Kč | 49 360,40 Kč |
| 30 000 | 2,41877 Kč | 72 563,10 Kč |
| 50 000 | 2,36197 Kč | 118 098,50 Kč |
| 70 000 | 2,32756 Kč | 162 929,20 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

