


TNPW040220K0BETD | |
|---|---|
DigiKey Part Number | 541-TNPW040220K0BETDTR-ND - Tape & Reel (TR) 541-TNPW040220K0BETDCT-ND - Cut Tape (CT) 541-TNPW040220K0BETDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040220K0BETD |
Description | RES 20K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040220K0BETD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 25 | 9,69280 Kč | 242,32 Kč |
| 50 | 9,15520 Kč | 457,76 Kč |
| 100 | 8,65960 Kč | 865,96 Kč |
| 250 | 8,06828 Kč | 2 017,07 Kč |
| 500 | 7,66762 Kč | 3 833,81 Kč |
| 1 000 | 7,30709 Kč | 7 307,09 Kč |
| 5 000 | 6,61416 Kč | 33 070,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,37189 Kč | 63 718,90 Kč |
| 20 000 | 6,15939 Kč | 123 187,80 Kč |
| 30 000 | 6,04775 Kč | 181 432,50 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |

