


TNPW0402200RBEED | |
|---|---|
DigiKey Part Number | TNP200DATR-ND - Tape & Reel (TR) TNP200DACT-ND - Cut Tape (CT) TNP200DADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402200RBEED |
Description | RES 200 OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402200RBEED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0402200RBYEP | Vishay Dale | 1 897 | 541-TNPW0402200RBYEPCT-ND | 13,02000 Kč | Parametric Equivalent |
| CPF0402B200RE1 | TE Connectivity Passive Product | 186 | A102702CT-ND | 5,88000 Kč | Direct |
| MCS0402MD2000BE100 | Vishay | 825 | 749-MCS0402MD2000BE100CT-ND | 9,24000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 25 | 4,26680 Kč | 106,67 Kč |
| 50 | 4,02740 Kč | 201,37 Kč |
| 100 | 3,80480 Kč | 380,48 Kč |
| 250 | 3,53692 Kč | 884,23 Kč |
| 500 | 3,35380 Kč | 1 676,90 Kč |
| 1 000 | 3,18771 Kč | 3 187,71 Kč |
| 5 000 | 2,86497 Kč | 14 324,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,75105 Kč | 27 510,50 Kč |
| 20 000 | 2,65068 Kč | 53 013,60 Kč |
| 30 000 | 2,59779 Kč | 77 933,70 Kč |
| 50 000 | 2,53679 Kč | 126 839,50 Kč |
| 70 000 | 2,49984 Kč | 174 988,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

