
TNPW02017K50BEED | |
|---|---|
DigiKey Part Number | 541-TNPW02017K50BEEDTR-ND - Tape & Reel (TR) 541-TNPW02017K50BEEDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TNPW02017K50BEED |
Description | RES 7.5K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02017K50BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,40800 Kč | 60,20 Kč |
| 50 | 2,27040 Kč | 113,52 Kč |
| 100 | 2,14550 Kč | 214,55 Kč |
| 250 | 1,99300 Kč | 498,25 Kč |
| 500 | 1,88804 Kč | 944,02 Kč |
| 1 000 | 1,79221 Kč | 1 792,21 Kč |
| 5 000 | 1,60624 Kč | 8 031,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,51126 Kč | 15 112,60 Kč |
| 70 000 | 1,48889 Kč | 104 222,30 Kč |
| 100 000 | 1,46590 Kč | 146 590,00 Kč |
| 120 000 | 1,45477 Kč | 174 572,40 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

