
| TNPW020149R9BEED | |
|---|---|
| DigiKey Part Number | 541-TNPW020149R9BEEDTR-ND - Tape & Reel (TR) 541-TNPW020149R9BEEDCT-ND - Cut Tape (CT) 541-TNPW020149R9BEEDDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TNPW020149R9BEED | 
| Description | RES 49.9 OHM 0.1% 0.075W 0201 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 49.9 Ohms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TNPW020149R9BEED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč | 
| 10 | 2,58000 Kč | 25,80 Kč | 
| 25 | 2,40520 Kč | 60,13 Kč | 
| 50 | 2,26780 Kč | 113,39 Kč | 
| 100 | 2,14300 Kč | 214,30 Kč | 
| 250 | 1,98156 Kč | 495,39 Kč | 
| 500 | 1,77932 Kč | 889,66 Kč | 
| 1 000 | 1,75727 Kč | 1 757,27 Kč | 
| 5 000 | 1,60439 Kč | 8 021,95 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 000 | 1,57443 Kč | 15 744,30 Kč | 
| 20 000 | 1,56370 Kč | 31 274,00 Kč | 
| 30 000 | 1,54863 Kč | 46 458,90 Kč | 
| 50 000 | 1,51037 Kč | 75 518,50 Kč | 
| 70 000 | 1,48718 Kč | 104 102,60 Kč | 
| 100 000 | 1,46421 Kč | 146 421,00 Kč | 
| 120 000 | 1,45310 Kč | 174 372,00 Kč | 
| Unit Price without VAT: | 3,12000 Kč | 
|---|---|
| Unit Price with VAT: | 3,77520 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic