
TNPW020140K0DEED | |
|---|---|
DigiKey Part Number | 541-TNPW020140K0DEEDTR-ND - Tape & Reel (TR) 541-TNPW020140K0DEEDCT-ND - Cut Tape (CT) 541-TNPW020140K0DEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW020140K0DEED |
Description | RES 40K OHM 0.5% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 kOhms ±0.5% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW020140K0DEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 25 | 2,32640 Kč | 58,16 Kč |
| 50 | 2,20060 Kč | 110,03 Kč |
| 100 | 2,07880 Kč | 207,88 Kč |
| 250 | 1,93012 Kč | 482,53 Kč |
| 500 | 1,82724 Kč | 913,62 Kč |
| 1 000 | 1,73380 Kč | 1 733,80 Kč |
| 5 000 | 1,55070 Kč | 7 753,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,48555 Kč | 14 855,50 Kč |
| 20 000 | 1,42792 Kč | 28 558,40 Kč |
| 30 000 | 1,39747 Kč | 41 924,10 Kč |
| 50 000 | 1,36228 Kč | 68 114,00 Kč |
| 70 000 | 1,34093 Kč | 93 865,10 Kč |
| 100 000 | 1,31978 Kč | 131 978,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

