
TNPW02012K00BEED | |
|---|---|
DigiKey Part Number | 541-TNPW02012K00BEEDTR-ND - Tape & Reel (TR) 541-TNPW02012K00BEEDCT-ND - Cut Tape (CT) 541-TNPW02012K00BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW02012K00BEED |
Description | RES 2K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW02012K00BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,76320 Kč | 69,08 Kč |
| 50 | 2,61220 Kč | 130,61 Kč |
| 100 | 2,46730 Kč | 246,73 Kč |
| 250 | 2,29048 Kč | 572,62 Kč |
| 500 | 2,16994 Kč | 1 084,97 Kč |
| 1 000 | 2,05969 Kč | 2 059,69 Kč |
| 5 000 | 1,84455 Kč | 9 222,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,76820 Kč | 17 682,00 Kč |
| 20 000 | 1,70078 Kč | 34 015,60 Kč |
| 30 000 | 1,66516 Kč | 49 954,80 Kč |
| 50 000 | 1,62404 Kč | 81 202,00 Kč |
| 70 000 | 1,59909 Kč | 111 936,30 Kč |
| 100 000 | 1,57440 Kč | 157 440,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

