
TNPW020120K0BEED | |
|---|---|
DigiKey Part Number | 541-TNPW020120K0BEEDTR-ND - Tape & Reel (TR) 541-TNPW020120K0BEEDCT-ND - Cut Tape (CT) 541-TNPW020120K0BEEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW020120K0BEED |
Description | RES 20K OHM 0.1% 0.075W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW020120K0BEED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,58000 Kč | 25,80 Kč |
| 25 | 2,40520 Kč | 60,13 Kč |
| 50 | 2,26780 Kč | 113,39 Kč |
| 100 | 2,14300 Kč | 214,30 Kč |
| 250 | 1,99072 Kč | 497,68 Kč |
| 500 | 1,88586 Kč | 942,93 Kč |
| 1 000 | 1,79015 Kč | 1 790,15 Kč |
| 5 000 | 1,60439 Kč | 8 021,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64447 Kč | 16 444,70 Kč |
| 20 000 | 1,58175 Kč | 31 635,00 Kč |
| 30 000 | 1,54863 Kč | 46 458,90 Kč |
| 50 000 | 1,54562 Kč | 77 281,00 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

