
TNPV1210750KBEEN | |
|---|---|
DigiKey Part Number | 541-2539-2-ND - Tape & Reel (TR) 541-2539-1-ND - Cut Tape (CT) 541-2539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1210750KBEEN |
Description | RES SMD 750K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1210750KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,62000 Kč | 40,62 Kč |
| 10 | 33,70300 Kč | 337,03 Kč |
| 25 | 31,27840 Kč | 781,96 Kč |
| 50 | 29,41200 Kč | 1 470,60 Kč |
| 100 | 27,10190 Kč | 2 710,19 Kč |
| 250 | 25,99336 Kč | 6 498,34 Kč |
| 500 | 25,02058 Kč | 12 510,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,25081 Kč | 22 250,81 Kč |
| Unit Price without VAT: | 40,62000 Kč |
|---|---|
| Unit Price with VAT: | 49,15020 Kč |

