
TNPV1210560KBYEN | |
|---|---|
DigiKey Part Number | 541-3271-2-ND - Tape & Reel (TR) 541-3271-1-ND - Cut Tape (CT) 541-3271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1210560KBYEN |
Description | RES SMD 560K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1210560KBYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,81000 Kč | 92,81 Kč |
| 10 | 76,89500 Kč | 768,95 Kč |
| 25 | 71,46880 Kč | 1 786,72 Kč |
| 50 | 67,76060 Kč | 3 388,03 Kč |
| 100 | 64,39670 Kč | 6 439,67 Kč |
| 250 | 60,46248 Kč | 15 115,62 Kč |
| 500 | 57,85662 Kč | 28 928,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 107,97046 Kč | 107 970,46 Kč |
| 2 000 | 104,28352 Kč | 208 567,04 Kč |
| Unit Price without VAT: | 92,81000 Kč |
|---|---|
| Unit Price with VAT: | 112,30010 Kč |

