Similar
Similar
Similar
Similar
Similar

TNPV1210510KBEEA | |
|---|---|
DigiKey Part Number | 541-3270-2-ND - Tape & Reel (TR) 541-3270-1-ND - Cut Tape (CT) 541-3270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1210510KBEEA |
Description | RES SMD 510K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1210510KBEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 31,60200 Kč | 316,02 Kč |
| 25 | 29,31320 Kč | 732,83 Kč |
| 50 | 27,74260 Kč | 1 387,13 Kč |
| 100 | 26,30000 Kč | 2 630,00 Kč |
| 250 | 24,59872 Kč | 6 149,68 Kč |
| 500 | 23,46190 Kč | 11 730,95 Kč |
| 1 000 | 22,44833 Kč | 22 448,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 20,52420 Kč | 102 621,00 Kč |
| 10 000 | 19,85890 Kč | 198 589,00 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |



