
TNPV1210330KBEEN | |
|---|---|
DigiKey Part Number | 541-2533-2-ND - Tape & Reel (TR) 541-2533-1-ND - Cut Tape (CT) 541-2533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1210330KBEEN |
Description | RES SMD 330K OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1210330KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 34,52200 Kč | 345,22 Kč |
| 25 | 32,05480 Kč | 801,37 Kč |
| 50 | 30,34140 Kč | 1 517,07 Kč |
| 100 | 28,72480 Kč | 2 872,48 Kč |
| 250 | 26,94484 Kč | 6 736,21 Kč |
| 500 | 25,71974 Kč | 12 859,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,35876 Kč | 23 358,76 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |

