
TNPV12102M00BEEN | |
|---|---|
DigiKey Part Number | 541-2545-2-ND - Tape & Reel (TR) 541-2545-1-ND - Cut Tape (CT) 541-2545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12102M00BEEN |
Description | RES SMD 2M OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12102M00BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 36,42720 Kč | 910,68 Kč |
| 50 | 34,48300 Kč | 1 724,15 Kč |
| 100 | 32,70860 Kč | 3 270,86 Kč |
| 250 | 30,62012 Kč | 7 655,03 Kč |
| 500 | 29,22796 Kč | 14 613,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 54,33988 Kč | 54 339,88 Kč |
| 2 000 | 52,34497 Kč | 104 689,94 Kč |
| 3 000 | 51,29272 Kč | 153 878,16 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

