
TNPV12102M00BEEA | |
|---|---|
DigiKey Part Number | 541-4639-2-ND - Tape & Reel (TR) 541-4639-1-ND - Cut Tape (CT) 541-4639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12102M00BEEA |
Description | RES 2 MOHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 25 | 26,76000 Kč | 669,00 Kč |
| 50 | 25,31520 Kč | 1 265,76 Kč |
| 100 | 23,99440 Kč | 2 399,44 Kč |
| 250 | 22,43428 Kč | 5 608,57 Kč |
| 500 | 21,39108 Kč | 10 695,54 Kč |
| 1 000 | 20,45982 Kč | 20 459,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 18,69053 Kč | 93 452,65 Kč |
| 10 000 | 18,07819 Kč | 180 781,90 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

