
TNPV12101M00BEEN | |
|---|---|
DigiKey Part Number | 541-2541-2-ND - Tape & Reel (TR) 541-2541-1-ND - Cut Tape (CT) 541-2541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12101M00BEEN |
Description | RES SMD 1M OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12101M00BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 39,26600 Kč | 392,66 Kč |
| 25 | 36,45240 Kč | 911,31 Kč |
| 50 | 34,50820 Kč | 1 725,41 Kč |
| 100 | 32,73380 Kč | 3 273,38 Kč |
| 250 | 30,64364 Kč | 7 660,91 Kč |
| 500 | 29,25022 Kč | 14 625,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,00944 Kč | 28 009,44 Kč |
| 2 000 | 26,91156 Kč | 53 823,12 Kč |
| 3 000 | 26,33107 Kč | 78 993,21 Kč |
| 5 000 | 25,65998 Kč | 128 299,90 Kč |
| 7 000 | 25,25267 Kč | 176 768,69 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

