Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TNPV1210121KDEEA | |
|---|---|
DigiKey Part Number | 541-3266-2-ND - Tape & Reel (TR) 541-3266-1-ND - Cut Tape (CT) 541-3266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1210121KDEEA |
Description | RES SMD 121K OHM 0.5% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1210121KDEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.096" W (3.20mm x 2.45mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,98200 Kč | 189,82 Kč |
| 25 | 17,60480 Kč | 440,12 Kč |
| 50 | 16,64720 Kč | 832,36 Kč |
| 100 | 15,76530 Kč | 1 576,53 Kč |
| 250 | 14,71624 Kč | 3 679,06 Kč |
| 500 | 14,01154 Kč | 7 005,77 Kč |
| 1 000 | 13,38098 Kč | 13 380,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 12,17729 Kč | 60 886,45 Kč |
| 10 000 | 11,75901 Kč | 117 590,10 Kč |
| 15 000 | 11,53907 Kč | 173 086,05 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




