
TNPV1206510KFHEA | |
|---|---|
DigiKey Part Number | 541-3265-2-ND - Tape & Reel (TR) 541-3265-1-ND - Cut Tape (CT) 541-3265-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206510KFHEA |
Description | RES SMD 510K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1206510KFHEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,68520 Kč | 192,13 Kč |
| 50 | 7,26120 Kč | 363,06 Kč |
| 100 | 6,86630 Kč | 686,63 Kč |
| 250 | 6,39264 Kč | 1 598,16 Kč |
| 500 | 6,07136 Kč | 3 035,68 Kč |
| 1 000 | 5,78159 Kč | 5 781,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,22254 Kč | 26 112,70 Kč |
| 10 000 | 5,02661 Kč | 50 266,10 Kč |
| 15 000 | 4,92321 Kč | 73 848,15 Kč |
| 25 000 | 4,80389 Kč | 120 097,25 Kč |
| 35 000 | 4,73155 Kč | 165 604,25 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

