
TNPV1206499KBYEA | |
---|---|
DigiKey Part Number | 541-4637-2-ND - Tape & Reel (TR) 541-4637-1-ND - Cut Tape (CT) 541-4637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206499KBYEA |
Description | RES 499 KOHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,16000 Kč | 34,16 Kč |
10 | 28,37000 Kč | 283,70 Kč |
25 | 26,32920 Kč | 658,23 Kč |
50 | 24,91680 Kč | 1 245,84 Kč |
100 | 23,62330 Kč | 2 362,33 Kč |
250 | 22,09896 Kč | 5 524,74 Kč |
500 | 21,07996 Kč | 10 539,98 Kč |
1 000 | 20,59108 Kč | 20 591,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 19,73938 Kč | 98 696,90 Kč |
10 000 | 19,10186 Kč | 191 018,60 Kč |
Unit Price without VAT: | 34,16000 Kč |
---|---|
Unit Price with VAT: | 41,33360 Kč |