
TNPV1206330KBYEA | |
|---|---|
DigiKey Part Number | 541-3263-2-ND - Tape & Reel (TR) 541-3263-1-ND - Cut Tape (CT) 541-3263-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206330KBYEA |
Description | RES SMD 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1206330KBYEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 32,61000 Kč | 326,10 Kč |
| 25 | 30,25400 Kč | 756,35 Kč |
| 50 | 28,63280 Kč | 1 431,64 Kč |
| 100 | 27,14830 Kč | 2 714,83 Kč |
| 250 | 25,39584 Kč | 6 348,96 Kč |
| 500 | 24,22498 Kč | 12 112,49 Kč |
| 1 000 | 23,18116 Kč | 23 181,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 21,20029 Kč | 106 001,45 Kč |
| 10 000 | 20,51559 Kč | 205 155,90 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

