
TNPV1206330KBEEN | |
|---|---|
DigiKey Part Number | 541-2312-2-ND - Tape & Reel (TR) 541-2312-1-ND - Cut Tape (CT) 541-2312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206330KBEEN |
Description | RES SMD 330K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1206330KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 25 | 17,01680 Kč | 425,42 Kč |
| 50 | 16,09280 Kč | 804,64 Kč |
| 100 | 15,23610 Kč | 1 523,61 Kč |
| 250 | 14,22152 Kč | 3 555,38 Kč |
| 500 | 13,53910 Kč | 6 769,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,92805 Kč | 12 928,05 Kč |
| 2 000 | 12,38441 Kč | 24 768,82 Kč |
| 3 000 | 12,09590 Kč | 36 287,70 Kč |
| 5 000 | 11,76144 Kč | 58 807,20 Kč |
| 7 000 | 11,55796 Kč | 80 905,72 Kč |
| 10 000 | 11,35599 Kč | 113 559,90 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

