
TNPV12061M00BYEN | |
|---|---|
DigiKey Part Number | 541-3257-2-ND - Tape & Reel (TR) 541-3257-1-ND - Cut Tape (CT) 541-3257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12061M00BYEN |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12061M00BYEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 25 | 35,68000 Kč | 892,00 Kč |
| 50 | 33,77740 Kč | 1 688,87 Kč |
| 100 | 32,03870 Kč | 3 203,87 Kč |
| 250 | 29,99020 Kč | 7 497,55 Kč |
| 500 | 28,62448 Kč | 14 312,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 53,16421 Kč | 53 164,21 Kč |
| 2 000 | 51,20793 Kč | 102 415,86 Kč |
| 3 000 | 50,17626 Kč | 150 528,78 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

