
TNPV12061M00BEEN | |
|---|---|
DigiKey Part Number | 541-2320-2-ND - Tape & Reel (TR) 541-2320-1-ND - Cut Tape (CT) 541-2320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12061M00BEEN |
Description | RES SMD 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12061M00BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 25 | 17,01680 Kč | 425,42 Kč |
| 50 | 16,09280 Kč | 804,64 Kč |
| 100 | 15,23610 Kč | 1 523,61 Kč |
| 250 | 14,22152 Kč | 3 555,38 Kč |
| 500 | 13,53910 Kč | 6 769,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,92805 Kč | 12 928,05 Kč |
| 2 000 | 12,38441 Kč | 24 768,82 Kč |
| 3 000 | 12,09590 Kč | 36 287,70 Kč |
| 5 000 | 11,76144 Kč | 58 807,20 Kč |
| 7 000 | 11,55796 Kč | 80 905,72 Kč |
| 10 000 | 11,35599 Kč | 113 559,90 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

