
TNPU12062K70BZEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU12062K70BZEN00TR-ND - Tape & Reel (TR) 541-TNPU12062K70BZEN00CT-ND - Cut Tape (CT) 541-TNPU12062K70BZEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12062K70BZEN00 |
Description | RES SMD 2.7K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12062K70BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,53000 Kč | 48,53 Kč |
| 10 | 40,22300 Kč | 402,23 Kč |
| 25 | 37,34400 Kč | 933,60 Kč |
| 50 | 35,36520 Kč | 1 768,26 Kč |
| 100 | 33,55920 Kč | 3 355,92 Kč |
| 250 | 31,43912 Kč | 7 859,78 Kč |
| 500 | 30,02728 Kč | 15 013,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,78570 Kč | 30 785,70 Kč |
| 2 000 | 29,59808 Kč | 59 196,16 Kč |
| 3 000 | 28,97043 Kč | 86 911,29 Kč |
| 5 000 | 28,24569 Kč | 141 228,45 Kč |
| 7 000 | 27,80582 Kč | 194 640,74 Kč |
| Unit Price without VAT: | 48,53000 Kč |
|---|---|
| Unit Price with VAT: | 58,72130 Kč |

