
TNPU12062K00BZEN00 | |
|---|---|
DigiKey Part Number | TNPU2.00KBCTR-ND - Tape & Reel (TR) TNPU2.00KBCCT-ND - Cut Tape (CT) TNPU2.00KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU12062K00BZEN00 |
Description | RES SMD 2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU12062K00BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,05000 Kč | 49,05 Kč |
| 10 | 40,64800 Kč | 406,48 Kč |
| 25 | 37,73840 Kč | 943,46 Kč |
| 50 | 35,73860 Kč | 1 786,93 Kč |
| 100 | 33,91370 Kč | 3 391,37 Kč |
| 250 | 31,77120 Kč | 7 942,80 Kč |
| 500 | 30,34442 Kč | 15 172,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,11085 Kč | 31 110,85 Kč |
| 2 000 | 29,91068 Kč | 59 821,36 Kč |
| 3 000 | 29,27641 Kč | 87 829,23 Kč |
| 5 000 | 28,54401 Kč | 142 720,05 Kč |
| 7 000 | 28,09949 Kč | 196 696,43 Kč |
| Unit Price without VAT: | 49,05000 Kč |
|---|---|
| Unit Price with VAT: | 59,35050 Kč |

