TNPU08056K04BZEN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,58740 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 77,83034 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 106,06930 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 7,68749 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 20,27483 Kč
Datasheet
6.04 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08056K04BZEN00

DigiKey Part Number
TNPU08056K04BZEN00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPU08056K04BZEN00
Description
RES SMD 6.04K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6.04 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU08056K04BZEN00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,03301 Kč19 033,01 Kč
Manufacturers Standard Package
Unit Price without VAT:19,03301 Kč
Unit Price with VAT:23,02994 Kč