Similar
Similar

TNPU0805549RAZEN00 | |
|---|---|
DigiKey Part Number | TNPU549ABTR-ND - Tape & Reel (TR) TNPU549ABCT-ND - Cut Tape (CT) TNPU549ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805549RAZEN00 |
Description | RES SMD 549 OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 549 Ohms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805549RAZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLTT0805Z5490AGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z5490AGT5-ND | 2,74656 Kč | Similar |
| PLTT0805Z5490QGT5 | Vishay Dale Thin Film | 0 | PLTT0805Z5490QGT5-ND | 3,74308 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 44,66300 Kč | 446,63 Kč |
| 25 | 41,45840 Kč | 1 036,46 Kč |
| 50 | 39,25780 Kč | 1 962,89 Kč |
| 100 | 37,25260 Kč | 3 725,26 Kč |
| 250 | 34,89280 Kč | 8 723,20 Kč |
| 500 | 33,32214 Kč | 16 661,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,92452 Kč | 31 924,52 Kč |
| 2 000 | 30,68879 Kč | 61 377,58 Kč |
| 3 000 | 30,03561 Kč | 90 106,83 Kč |
| 5 000 | 29,28108 Kč | 146 405,40 Kč |
| 7 000 | 28,82332 Kč | 201 763,24 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |


