
TNPU08054K99AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU08054K99AWEN00TR-ND - Tape & Reel (TR) 541-TNPU08054K99AWEN00CT-ND - Cut Tape (CT) 541-TNPU08054K99AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08054K99AWEN00 |
Description | TNPU0805 4K99 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 85,00000 Kč | 850,00 Kč |
| 25 | 79,01960 Kč | 1 975,49 Kč |
| 50 | 74,93760 Kč | 3 746,88 Kč |
| 100 | 71,23780 Kč | 7 123,78 Kč |
| 250 | 66,91728 Kč | 16 729,32 Kč |
| 500 | 64,05734 Kč | 32 028,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 61,52519 Kč | 61 525,19 Kč |
| 2 000 | 59,29478 Kč | 118 589,56 Kč |
| 3 000 | 58,11938 Kč | 174 358,14 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

