
TNPU08052K21BZEN00 | |
|---|---|
DigiKey Part Number | 541-4450-2-ND - Tape & Reel (TR) 541-4450-1-ND - Cut Tape (CT) 541-4450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08052K21BZEN00 |
Description | RES SMD 2.21K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08052K21BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 34,89100 Kč | 348,91 Kč |
| 25 | 32,37600 Kč | 809,40 Kč |
| 50 | 30,64100 Kč | 1 532,05 Kč |
| 100 | 29,05800 Kč | 2 905,80 Kč |
| 250 | 27,18972 Kč | 6 797,43 Kč |
| 500 | 25,94300 Kč | 12 971,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,83223 Kč | 24 832,23 Kč |
| 2 000 | 23,84837 Kč | 47 696,74 Kč |
| 3 000 | 23,32778 Kč | 69 983,34 Kč |
| 5 000 | 22,72582 Kč | 113 629,10 Kč |
| 7 000 | 22,36040 Kč | 156 522,80 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |

