
TNPU08052K00BZEN00 | |
|---|---|
DigiKey Part Number | TNPU2.00KBBTR-ND - Tape & Reel (TR) TNPU2.00KBBCT-ND - Cut Tape (CT) TNPU2.00KBBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08052K00BZEN00 |
Description | RES SMD 2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08052K00BZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,26000 Kč | 37,26 Kč |
| 10 | 30,88000 Kč | 308,80 Kč |
| 25 | 28,66160 Kč | 716,54 Kč |
| 50 | 27,12920 Kč | 1 356,46 Kč |
| 100 | 25,72730 Kč | 2 572,73 Kč |
| 250 | 24,07280 Kč | 6 018,20 Kč |
| 500 | 22,96934 Kč | 11 484,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,52464 Kč | 23 524,64 Kč |
| 2 000 | 22,12608 Kč | 44 252,16 Kč |
| 3 000 | 21,94441 Kč | 65 833,23 Kč |
| 5 000 | 21,52939 Kč | 107 646,95 Kč |
| 7 000 | 21,18313 Kč | 148 281,91 Kč |
| 10 000 | 20,84011 Kč | 208 401,10 Kč |
| Unit Price without VAT: | 37,26000 Kč |
|---|---|
| Unit Price with VAT: | 45,08460 Kč |

