TNPU08051K33BZEN00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 24,58740 Kč
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 17,14445 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 93,86442 Kč
Datasheet

Similar


Vishay Dale Thin Film
In Stock: 0
Unit Price: 106,06930 Kč
Datasheet
1.33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08051K33BZEN00

DigiKey Part Number
TNPU08051K33BZEN00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TNPU08051K33BZEN00
Description
RES SMD 1.33K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1.33 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU08051K33BZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TNPU08051K33AZEN00Vishay Dale0TNPU08051K33AZEN00-ND24,58740 KčParametric Equivalent
RG2012V-1331-B-T5Susumu0RG2012V-1331-B-T5-ND17,14445 KčDirect
PLTT0805Z1331AGT5Vishay Dale Thin Film0PLTT0805Z1331AGT5-ND93,86442 KčSimilar
PLTT0805Z1331QGT5Vishay Dale Thin Film0PLTT0805Z1331QGT5-ND106,06930 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00019,03301 Kč19 033,01 Kč
Manufacturers Standard Package
Unit Price without VAT:19,03301 Kč
Unit Price with VAT:23,02994 Kč