
TNPU08051K00BZEA00 | |
|---|---|
DigiKey Part Number | 541-4667-2-ND - Tape & Reel (TR) 541-4667-1-ND - Cut Tape (CT) 541-4667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU08051K00BZEA00 |
Description | RES 1 KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU08051K00BZEA00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU08051K00AWEN00 | Vishay Dale | 1 146 | 541-TNPU08051K00AWEN00CT-ND | 3,62000 Kč | Parametric Equivalent |
| TNPU08051K00AZEN00 | Vishay Dale | 3 437 | 541-3296-1-ND | 1,90000 Kč | Parametric Equivalent |
| TNPU08051K00BZEN00 | Vishay Dale | 138 | TNPU1.00KBBCT-ND | 1,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 25 | 27,79280 Kč | 694,82 Kč |
| 50 | 26,29780 Kč | 1 314,89 Kč |
| 100 | 24,92670 Kč | 2 492,67 Kč |
| 250 | 23,31028 Kč | 5 827,57 Kč |
| 500 | 22,22932 Kč | 11 114,66 Kč |
| 1 000 | 21,26446 Kč | 21 264,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 17,03879 Kč | 85 193,95 Kč |
| 10 000 | 16,47484 Kč | 164 748,40 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

