
TNPU080512K1BZEN00 | |
|---|---|
DigiKey Part Number | 541-4448-2-ND - Tape & Reel (TR) 541-4448-1-ND - Cut Tape (CT) 541-4448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080512K1BZEN00 |
Description | RES SMD 12.1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080512K1BZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 35,13000 Kč | 351,30 Kč |
| 25 | 32,59720 Kč | 814,93 Kč |
| 50 | 30,85020 Kč | 1 542,51 Kč |
| 100 | 29,25650 Kč | 2 925,65 Kč |
| 250 | 27,37552 Kč | 6 843,88 Kč |
| 500 | 26,12026 Kč | 13 060,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 25,00190 Kč | 25 001,90 Kč |
| 2 000 | 24,01132 Kč | 48 022,64 Kč |
| 3 000 | 23,48717 Kč | 70 461,51 Kč |
| 5 000 | 22,88110 Kč | 114 405,50 Kč |
| 7 000 | 22,51319 Kč | 157 592,33 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

