10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU080510K0BZEN00

DigiKey Part Number
TNPU10.0KBBTR-ND - Tape & Reel (TR)
TNPU10.0KBBCT-ND - Cut Tape (CT)
TNPU10.0KBBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU080510K0BZEN00
Description
RES SMD 10K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU080510K0BZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1035,13000 Kč351,30 Kč
2532,59720 Kč814,93 Kč
5030,85020 Kč1 542,51 Kč
10029,25650 Kč2 925,65 Kč
25027,37552 Kč6 843,88 Kč
50026,12026 Kč13 060,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,00190 Kč25 001,90 Kč
2 00024,01132 Kč48 022,64 Kč
3 00023,48717 Kč70 461,51 Kč
5 00022,88110 Kč114 405,50 Kč
7 00022,51319 Kč157 592,33 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč