
TNPU080510K0BZEA00 | |
|---|---|
DigiKey Part Number | 541-4663-2-ND - Tape & Reel (TR) 541-4663-1-ND - Cut Tape (CT) 541-4663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU080510K0BZEA00 |
Description | RES 10 KOHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU080510K0BZEA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 Kč | 28,92 Kč |
| 10 | 24,03100 Kč | 240,31 Kč |
| 25 | 22,28720 Kč | 557,18 Kč |
| 50 | 21,08480 Kč | 1 054,24 Kč |
| 100 | 19,98420 Kč | 1 998,42 Kč |
| 250 | 18,68128 Kč | 4 670,32 Kč |
| 500 | 17,80952 Kč | 8 904,76 Kč |
| 1 000 | 17,24380 Kč | 17 243,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 16,04263 Kč | 80 213,15 Kč |
| 10 000 | 15,59019 Kč | 155 901,90 Kč |
| Unit Price without VAT: | 28,92000 Kč |
|---|---|
| Unit Price with VAT: | 34,99320 Kč |

