
TNPU0805100RBZEN00 | |
|---|---|
DigiKey Part Number | TNPU100BBTR-ND - Tape & Reel (TR) TNPU100BBCT-ND - Cut Tape (CT) TNPU100BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0805100RBZEN00 |
Description | RES SMD 100 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0805100RBZEN00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,87000 Kč | 36,87 Kč |
| 10 | 30,55800 Kč | 305,58 Kč |
| 25 | 28,36200 Kč | 709,05 Kč |
| 50 | 26,84580 Kč | 1 342,29 Kč |
| 100 | 25,45840 Kč | 2 545,84 Kč |
| 250 | 23,82120 Kč | 5 955,30 Kč |
| 500 | 22,72928 Kč | 11 364,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,27877 Kč | 23 278,77 Kč |
| 2 000 | 22,32466 Kč | 44 649,32 Kč |
| 3 000 | 21,86865 Kč | 65 605,95 Kč |
| 5 000 | 21,30438 Kč | 106 521,90 Kč |
| 7 000 | 20,96173 Kč | 146 732,11 Kč |
| 10 000 | 20,62230 Kč | 206 223,00 Kč |
| Unit Price without VAT: | 36,87000 Kč |
|---|---|
| Unit Price with VAT: | 44,61270 Kč |

